69153-035LF
MINI LATCH SHROUD ASS'Y ...
DESCRIPCIÓN
The 69153-035LF is a PV® dual-metal crimp receptacle terminal designed for wire-to-board and wire-to-wire connector systems operating at 0.100 inch (2.54 mm) pitch. This terminal features a unique dual-metal design with beryllium copper spring ensuring high normal force at the mating interface, with selectable spring force options (Standard, High, or Ultra-high) to accommodate various contact density requirements. The terminal supports wire sizes from 18 to 36 AWG depending on spring force selection, with plating options including pure tin or gold finishes (15 µin or 30 µin). Electrical performance includes a current rating of 3.0 A for 32 AWG wire, withstanding voltage of 1000 V RMS, contact resistance below 2 mO, and durability rated for 1000 mating cycles across an operating temperature range of -40°C to +105°C. The RoHS-compliant, lead-free construction with modified polyphenylene oxide housing (UL94V-0) makes this terminal suitable for automotive, industrial, consumer, medical, and instrumentation applications requiring reliable high-density interconnections.
Palabras clave de búsqueda: 69153035LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 69153-035LF con la normativa RoHS?
Sí, 69153-035LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 69153-035LF?
El plazo de entrega estándar de 69153-035LF es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 612
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 10
MOQ para cantidad agotada: 500
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands