66506-008LF
Conn Shrouded Header (2 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Tray ...
DESCRIPCIÓN
The 66506-008LF is a Quickie® shrouded IDC header connector designed for reliable flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with low-profile construction and dual polarization to prevent connector mismating. The connector offers excellent electrical performance with an insulation resistance of 1 × 105 MO minimum, contact resistance of 15 mO maximum, and dielectric withstanding voltage of 500V RMS minimum, supporting 100 mating cycles. Operating reliably across a temperature range of -65°C to +105°C, this connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, vending machines, and medical applications where durable, cost-effective board-to-cable interconnections are required.
Palabras clave de búsqueda: 66506008LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 66506-008LF con la normativa RoHS?
Sí, 66506-008LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 66506-008LF?
El plazo de entrega estándar de 66506-008LF es de aproximadamente 7 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.267
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 7 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands