65863-079LF
Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 μin.) Gold Mating Plating. ...
DESCRIPCIÓN
The 65863-079LF is a Quickie® shrouded IDC PCB connector header designed for reliable flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with low profile construction, blue thermoplastic housing (UL94V-0 rated), and phosphor-bronze pins with tin over nickel plating for durability. The connector supports 1A continuous current rating, 750V AC dielectric withstanding voltage, and maintains 100 mating cycles with excellent contact reliability (20MO maximum contact resistance). Operating across a wide temperature range of -65°C to +105°C, this connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where cost-effective, durable board-to-cable interconnections are required.
Palabras clave de búsqueda: 65863079LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 65863-079LF con la normativa RoHS?
Sí, 65863-079LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 65863-079LF?
El plazo de entrega estándar de 65863-079LF es de aproximadamente 7 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 320
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 7 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands