10136644-0311LF
10136644-0311LF-MINITEK PWR4.2 REC HSG ...
DESCRIPCIÓN
The 10136644-0311LF is a single-row vertical receptacle housing for the Minitek® Pwr 4.2 connector system, designed for power applications requiring robust and compact connectivity. This connector features a voltage rating of 600Vrms, current rating up to 9A per contact, and dielectric withstand voltage of 2200VAC, with low-level contact resistance of 10mO maximum and insulation resistance of 1000MO minimum. The housing is constructed from UL94V-0 rated nylon material with fully polarized and scoop-proof design to prevent terminal damage and mismatching, operating reliably across -40°C to +105°C with a maximum temperature rise of 30°C at rated current. This connector is ideal for telecommunications equipment, server systems, household appliances, and medical devices where secure wire-to-board connections and high reliability are essential.
Palabras clave de búsqueda: 101366440311LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 10136644-0311LF con la normativa RoHS?
Sí, 10136644-0311LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 10136644-0311LF?
El plazo de entrega estándar de 10136644-0311LF es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 11.000
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 250
MOQ para cantidad agotada: 1500
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands