10114830-10102LF
Amphenol Communications Solutions (FCI)A 2-position, 1.25mm pitch, right-angle SMT wire-to-board wafer connector with gold flash plating. ...
DESCRIPCIÓN
The 10114830-10102LF is a 2-position, 1.25mm pitch, right-angle SMT wire-to-board wafer connector. It features a current rating of 1A AC/DC and a voltage rating of 125V AC/DC, operating reliably across a temperature range of -40°C to +105°C. The connector is built with a natural LCP housing (UL94V-0), phosphor bronze contacts with gold flash plating, and is RoHS compliant. This component is designed to withstand IR reflow soldering processes up to 260°C, making it suitable for compact and durable connections in a variety of electronic devices.
Palabras clave de búsqueda: 1011483010102LF
ESPECIFICACIÓN
EN STOCK: 28.521
Puede enviar inmediatamente
Cantidad mínima de pedido: 3900
Múltiple: 1300
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish