10090770-S264ALF
D Sub Connector - HD26 - High Density - Receptacle - FCI 10090770 Series - 26 Contacts - DA - 24-28 AWG - 2.5A - Solder Cup.
DESCRIPCIÓN
The 10090770-S264ALF D Sub connector with 26 contacts that are made out of copper alloy and plated with gold over nickel. Dimensions of this contactor are: 39.24mm x 12.55mm. Operating temperature range is from -55 °C to 105 °C.
Palabras clave de búsqueda: 10090770S264ALF
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 10090770-S264ALF RoHS compliant?
Yes, 10090770-S264ALF is RoHS compliant.
What is the lead time for 10090770-S264ALF?
The standard lead time for 10090770-S264ALF is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 1.184
Puede enviar inmediatamente
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Español