UE28AM54130
Conn USB Type A PL 4 POS 2mm/2.5mm Solder Cup ST SMD 4 Terminal 1 Port ...
DESCRIPCIÓN
The UE28AM54130 is a USB Type A plug connector kit featuring 4 pre-loaded solder cup contacts, manufactured by Amphenol Commercial Products in compliance with USB Specification Version 2.0. This connector supports data rates up to 480 Mbps and is designed for asynchronous and isochronous data transfer methods, with a metal shell providing EMI shielding and polarized design for proper termination. The connector operates over a temperature range of -55°C to +85°C, with a voltage rating of 30 Vac (rms) and a maximum current rating of 1 Amp per contact. It features 1500 mating cycle durability, a maximum mating force of 35 Newtons, and an insulation resistance of 1000 MO. This connector is ideal for personal computers, laptops, digital cameras, routers, modems, printers, and various consumer electronics requiring reliable USB connectivity.
Palabras clave de búsqueda: UE28AM54130
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple UE28AM54130 con la normativa RoHS?
Sí, UE28AM54130 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de UE28AM54130?
El plazo de entrega estándar de UE28AM54130 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5.799
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 50
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands