help desk software
NDHN6A2 by amphenol communications solutions (acs)
La imagen es representativa - ver especificaciones del fabricante

NDHN6A2

Amphenol Communications Solutions (ACS)

Rectangular Push Pull IP67 Industrial Ethernet C ...

Cumple con RoHS
BULK embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

NDHN6A2 is an IX Industrial bulkhead hood and plug kit connector designed for industrial applications requiring sealed, reliable connections. The connector features a Type A key configuration suitable for Ethernet applications (10/100 MBit/s or 1 to 10 GBit/s CAT 5e, 6, and 6A), with push/pull mating design and IP67 rating in the mated condition for both enclosure and mating interface. Contacts are constructed from copper alloy plated with gold or palladium-nickel over 1.27 µm minimum nickel on the mating area, with matte tin over nickel on the terminals. The connector operates at 1.5 amperes current rating and 50V AC rms or 60V DC voltage rating, with operating temperature range of -40°C to +105°C and dielectric withstanding voltage of 500V DC. This sealed connector solution is ideal for harsh industrial environments, data communication systems, and applications requiring robust, weatherproof connections with high reliability.

Palabras clave de búsqueda: NDHN6A2

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Amphenol Communications Solutions (ACS)
Nº de pieza:
NDHN6A2
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
200
Tipo de paquete:
BULK

EN STOCK: 180

Puede enviar inmediatamente

MOQ para Cantidad en Stock: 10

MOQ para cantidad agotada: 10

Plazo de entrega de fábrica 8 Semanas

Precio (USD)

Qty
Precio por unidad
10
$21.41
25
$21.36
50
$21.30
100
$13.11
150
$10.37
200 +
$10.17

Tools/3D Models

Guías de productos