MUSBRA511R0
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive ...
DESCRIPCIÓN
MUSBRA511R0 is a rugged USB Series A vertical-mount receptacle connector featuring a low-profile shell and unified thread configuration, designed to meet military shock and vibration levels while maintaining IP68 protection in both mated and unmated conditions per IEC 60529. The connector delivers 1.5A per contact with a maximum contact resistance of 30 mO and insulation resistance of 1000 MO minimum, supporting 1500 mating cycles with solder tails suitable for 1.52 mm PCB thickness. Operating across a temperature range of -40°C to +105°C with a 30°C temperature rise limit, the connector features phosphor bronze contacts with gold and nickel plating, a UL94V-0 rated engineering thermoplastic housing in black, and a die-cast zinc alloy shell with nickel plating. This connector is ideal for networking, telecom, server and computer, storage, consumer electronics, professional audio, and industrial/military/aerospace applications requiring reliable USB connectivity in demanding environments.
Palabras clave de búsqueda: MUSBRA511R0
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MUSBRA511R0 con la normativa RoHS?
Sí, MUSBRA511R0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MUSBRA511R0?
El plazo de entrega estándar de MUSBRA511R0 es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Compre todos los 1 en stock o la cantidad mínima regular de pedido de 5
Solo lote de stock: 1
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands