MUSBD51101
Conn USB 2.0 Type B RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bulk ...
DESCRIPCIÓN
MUSBD51101 is a rugged USB Series B receptacle connector manufactured by Amphenol, designed for demanding industrial, military, and aerospace applications. It features a right-angle PCB tail termination suitable for 1.52 mm (0.062") PCB thickness and is constructed with phosphor bronze contacts plated with 30 µm gold over 50 µm nickel, housed in UL94V-0 rated engineering thermoplastic with a die-cast zinc alloy shell. The connector meets military shock and vibration standards with IP67 protection in both mated and unmated conditions, supporting 1500 mating cycles and operating reliably across -40°C to +105°C with a 30°C temperature rise limit. Key electrical specifications include 1.5 A per contact current rating, 30 mO maximum contact resistance, and 500V AC dielectric withstand voltage. This connector is ideal for applications requiring robust USB connectivity in harsh environments such as military vehicles, test equipment, GPS systems, and industrial control systems.
Palabras clave de búsqueda: MUSBD51101
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MUSBD51101 con la normativa RoHS?
Sí, MUSBD51101 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MUSBD51101?
El plazo de entrega estándar de MUSBD51101 es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 43
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands