MUSBA211M0
USB Connectors Rugged USB-A R/A/cable ...
DESCRIPCIÓN
MUSBA211M0 is a rugged USB Series A right-angle receptacle connector designed for harsh environment applications, featuring a right-angle PCB mount with integrated right-angle cable header. The connector meets military shock and vibration levels and achieves IP67 protection per IEC 60529 in both mated and unmated conditions, supporting USB 2.0 data rates up to 480 Mb/s. It features a current rating of 1.5A per contact, contact resistance of 30 mO maximum, and insulation resistance of 1000 MO minimum, with a dielectric withstand voltage of 500V AC at sea level. The connector operates reliably across a temperature range of -40°C to +105°C with a thermal shock rating of 5 cycles from -40°C to +125°C, and supports 1500 mating cycles. This connector is ideal for medical equipment, military vehicles, GPS positioning systems, test equipment, and other applications requiring robust USB connectivity in demanding environments.
Palabras clave de búsqueda: MUSBA211M0
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MUSBA211M0 con la normativa RoHS?
Sí, MUSBA211M0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MUSBA211M0?
El plazo de entrega estándar de MUSBA211M0 es de aproximadamente 8 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 20
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 3
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands