MRJR5481MF
Amphenol Communications Solutions (ACS)Rugged Modular Jack RJ45 - Input Output Connector - IP67 - Vertical on PCB - 8 Position - Green/Yellow LED - Tail length 2.54mm - Metric Thread -Cat5. ...
DESCRIPCIÓN
The MRJR5481MF from Amphenol Communications Solutions is rugged modular jack RJ45, input output connector with 8 position, tail length 2.54mm and metric thread. This is connector with vertical orientation, green/yellow LED and IP67 protection. Cat5 compatible. Operating temperature range is from -40°C to 105°C.
Palabras clave de búsqueda: MRJR5481MF
ESPECIFICACIÓN
EN STOCK: 95
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 8 Semanas
English
Chinese
Spanish