G832MB010201324HR
BTB 20P P=0.8MM RECEPTACLE H=3.7 ...
DESCRIPCIÓN
G832MB010201324HR is a board-to-board connector plug designed for high-density interconnections with a 0.80mm pitch. The connector features a straight orientation with LCP (liquid crystal polymer) housing in black, and is available in multiple position counts (20 to 200 positions) with corresponding dimensional variations. The housing is constructed from high-temperature thermoplastic material rated UL 94V-O, with copper alloy contacts (0.15mm thickness) that are selectively gold-plated on contact areas and matte tin-plated on soldering tails with nickel under-plating. The connector height is 4.70mm (DIM. E), and it complies with RoHS Directive 2011/65/EC and IEC 61249-2-21 for halogen-free compliance. This connector is ideal for compact electronic assemblies requiring reliable board-to-board connections in consumer electronics, telecommunications, and industrial applications.
Palabras clave de búsqueda: G832MB010201324HR
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple G832MB010201324HR con la normativa RoHS?
Sí, G832MB010201324HR cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de G832MB010201324HR?
El plazo de entrega estándar de G832MB010201324HR es de aproximadamente 7 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.400
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 500
Plazo de entrega de fábrica 7 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands