TVPS00RF-17-6S
Amphenol Aerospace OperationsThe TVPS00RF-17-6S is a MIL-DTL-38999 Series III circular wall mount receptacle with 6 size 16 socket contacts in an aluminum shell. ...
DESCRIPCIÓN
The TVPS00RF-17-6S is a panel-mounted, wall-mount receptacle from the Amphenol MIL-DTL-38999 Series III family, designed for harsh environment applications. It features an aluminum shell with an electroless nickel finish, providing superior EMI shielding of at least 65dB at 10 GHz and 48 hours of salt spray resistance. This connector is configured with the 17-6 insert arrangement, which houses 6 size 16 socket contacts rated for 13 amps each. It has a Service Rating of I, with a suggested operating voltage of 600V AC RMS at sea level and is rated for operation up to 200°C. Its robust design, including 100% scoop-proof contact protection and quick 360° coupling, makes it ideal for military, aerospace, and other demanding interconnect systems.
Palabras clave de búsqueda: TVPS00RF176S
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
3
puede enviar 7/23/26
Plazo de entrega de fábrica 15 Semanas
English
Chinese
Spanish