TV01RW-15-5S
The TV01RW-15-5S is a MIL-DTL-38999 Series III circular inline receptacle with an aluminum shell, 5 size 16 socket contacts, and an olive drab cadmium finish. ...
DESCRIPCIÓN
The TV01RW-15-5S is a Series III MIL-DTL-38999 Tri-Start inline receptacle designed for harsh environment applications. It features a size 15 aluminum shell with an olive drab cadmium finish, providing 500 hours of salt spray resistance and EMI shielding of -65dB at 10GHz. This connector is configured with the 15-5 insert arrangement, which houses 5 size 16 socket contacts rated for a test current of 13 amps. It has a Service Rating of II, with a suggested operating voltage of 900V DC at sea level and an operating temperature rating of 175°C. Its robust, quick-coupling design makes it suitable for military, aerospace, and industrial interconnect systems where reliable performance is critical.
Palabras clave de búsqueda: TV01RW155S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple TV01RW-15-5S con la normativa RoHS?
No, TV01RW-15-5S no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de TV01RW-15-5S?
El plazo de entrega estándar de TV01RW-15-5S es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands