NPA-500B-10WD
Pressure Sensor - Differential - -10 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual ...
DESCRIPCIÓN
The NPA-500B-10WD is a surface-mount pressure sensor designed for cost-effective, calibrated pressure measurement applications. This sensor features amplified analog output with 5.0V excitation (4.75V to 5.25V operating range) and is packaged in a SOIC14 surface-mount configuration with dual barbed ports for gauge, absolute, and differential pressure types. The sensor operates over a temperature range of -40°C to 125°C with a total error band of ±1.5% FSO, proof pressure of 5 psi for the 10" H2O range, and maximum package pressure of 60 psi. It provides an offset voltage of 0.44V to 0.56V and a span of 4V for absolute/gauge measurements. The NPA-500B-10WD is ideal for printed circuit board mounting, delivered in tape and reel form, and is commonly used in applications requiring miniaturized, calibrated pressure sensing with integrated signal conditioning.
Palabras clave de búsqueda: NPA500B10WD
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NPA-500B-10WD con la normativa RoHS?
Sí, NPA-500B-10WD cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NPA-500B-10WD?
El plazo de entrega estándar de NPA-500B-10WD es de aproximadamente 17 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 17 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands