AZ2280-1C-240AF
40 AMP-Miniature- Power Relay -240VAC coil- SPDT ...
DESCRIPCIÓN
Series AZ2280 Series Current Rating 30 A Dimensions 1.980" L x 1.080" W x 1.090" H Mounting Type Socket Power Rating 8310/840 VA/W Standards UL ; CUR Termination QC Tabs Contact Form SPDT Function General Purpose Relay Type Electromechanical Relay Voltage Rating 277 VAC Voltage, Control 240 VAC ; 220/230/240 VAC
Palabras clave de búsqueda: AZ22801C240AF
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is AZ2280-1C-240AF RoHS compliant?
Yes, AZ2280-1C-240AF is RoHS compliant.
What is the lead time for AZ2280-1C-240AF?
The standard lead time for AZ2280-1C-240AF is approximately 19 days. In-stock quantities ship from Master Electronics.
EN STOCK: 94
Puede enviar inmediatamente
A la orden:
1.200
puede enviar 12/23/26
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 19 Semanas
Precio (USD)
English
中文 / 汉语
Español