help desk software
AZ2280-1A-240AEF by american zettler
La imagen es representativa - ver especificaciones del fabricante

AZ2280-1A-240AEF

American Zettler

The AZ2280-1A-240AEF is an epoxy-sealed, 1 Form A miniature power relay with a 220/240 VAC coil and a 40A contact rating. ...

Cumple con RoHS
Tray embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The AZ2280-1A-240AEF is a 40 Amp miniature power relay designed for high-current switching applications. It features a 1 Form A (SPST) contact arrangement and operates with a nominal 220/240 VAC coil that has a resistance of 13,490 Ohms. This model is equipped with silver tin oxide contacts rated for a maximum switched current of 40A at 277VAC. As an epoxy-sealed, IP67-approved version, it is protected against dust and water ingress. This makes it a reliable component for demanding applications such as HVAC systems, industrial controls, and power management.

Palabras clave de búsqueda: AZ22801A240AEF

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
American Zettler
Nº de pieza:
AZ2280-1A-240AEF
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
240
Tipo de paquete:
Tray
Relay Construction:
Non-Latching10725
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C

EN STOCK: 0

A la orden: 240   puede enviar 7/29/26 

MOQ para Cantidad en Stock: 10

MOQ para cantidad agotada: 300

Plazo de entrega de fábrica 16 Semanas

Qty
Precio por unidad
10
$3.87
50
$3.55
100
$3.36
300
$3.17
600
$3.10
900
$3.05
1.200 +
$3.00
Please Note: Pueden aplicarse aranceles para envíos a Estados Unidos

Tools/3D Models