MT5/V-241-250
Vertical imprint push-on marking tag for DIN Rail and panel mount terminal blocks with consecutive numbering 241-250. ...
DESCRIPCIÓN
MT5/V-241-250 is a vertical imprint push-on marking tag designed for quick and accurate identification of terminal block assemblies. It features dimensions of 9.4 mm (H) x 4.5 mm (W) and is supplied in strips of 10 tags with consecutive vertical numbering from 241 to 250. The tags are compatible with all Altech DIN Rail mount and panel mount terminal blocks and can be inserted individually or as strips for efficient marking. The standard tag color is white with black imprint, supporting up to 3 characters per tag. These marking tags provide a cost-effective solution for terminal block identification in industrial control panels and electrical installations.
Palabras clave de búsqueda: MT5V241250
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MT5/V-241-250 con la normativa RoHS?
Sí, MT5/V-241-250 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MT5/V-241-250?
El plazo de entrega estándar de MT5/V-241-250 es de aproximadamente 6 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0 Packages
Cantidad mínima de pedido: 5 Packages
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands