ATCA-06-301M-V
Toroidal Inductor - Low EMI - 300uH (+/-) 20% - DCR 0.064 ohms - 5A - 32.0mm Dia x 16.0mm - Vertical Mount ...
DESCRIPCIÓN
ATCA-06-301M-V is a low EMI toroidal inductor from the ATCA series designed for high-power applications requiring electromagnetic interference suppression. This inductor features an inductance of 300 µH with ±20% tolerance, a maximum DC resistance of 0.064 O, and a maximum DC current rating of 5.0 A, making it suitable for demanding power conversion circuits. The device is housed in a Series 6 package with a nominal core diameter of 1.00 mm and is configured for vertical mounting to optimize EMI/RFI performance. It operates reliably across a wide temperature range of -40°C to +105°C and is RoHS/RoHS II compliant. Common applications include high-power switch-mode power supplies, LED ballasts, power line filters, solar inverters, and motor drivers where low EMI performance and high saturation current are essential.
Palabras clave de búsqueda: ATCA06301MV
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ATCA-06-301M-V con la normativa RoHS?
Sí, ATCA-06-301M-V cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ATCA-06-301M-V?
El plazo de entrega estándar de ATCA-06-301M-V es de aproximadamente 12 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.010
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 20
MOQ para cantidad agotada: 20
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands