ASDMB-24.000MHZ-LY-T
AbraconThe ASDMB-24.000MHZ-LY-T is a 24.000 MHz surface-mount MEMS clock oscillator with a CMOS output and ±10ppm stability. ...
DESCRIPCIÓN
The ASDMB-24.000MHZ-LY-T is a programmable MEMS oscillator providing a stable 24.000 MHz clock signal. It features an excellent overall frequency stability of ±10ppm across a wide industrial operating temperature range of -40°C to +85°C. This device operates with a supply voltage from +1.8V to +3.3V and is configured for a standard 15pF CMOS output load. Housed in a compact 2.5 x 2.0 mm plastic package, it offers low power consumption and a maximum startup time of 3.0 ms. Its high stability and robustness make it ideal for industrial equipment, computers, peripherals, and portable consumer electronics.
Palabras clave de búsqueda: ASDMB24000MHZLYT
ESPECIFICACIÓN
EN STOCK: 7.972
Puede enviar inmediatamente
Cantidad mínima de pedido: 100
Plazo de entrega de fábrica 16 Semanas
English
Chinese
Spanish