APAE1575R1820ABDC1-T
GPS Patch Antenna - 1575.42MHZ - 3.3dBi - 18.0 x 18.0 x 2.0mm ...
描述
The APAE1575R1820ABDC1-T is a 1575.42 MHz GPS patch antenna designed for satellite positioning applications with compact dimensions of 18×18×2 mm. It features a center frequency of 1575.42±3.0 MHz at -10 dB bandwidth, a gain of 3.1 dBi at center frequency on a 22×22 mm ground plane, and right-hand circular polarization (RHCP) with an axial ratio of 3 dB. The antenna exhibits a VSWR of 1.5 (typical), 50 O impedance, and a -10 dB bandwidth of 4.5 MHz, with a frequency temperature coefficient of 20 ppm/°C. Operating over a temperature range of -40°C to +85°C and RoHS compliant, this antenna is ideal for GPS receivers, navigation systems, and location-based services requiring reliable satellite signal acquisition in compact form factors.
搜索关键词: APAE1575R1820ABDC1T
规格
常见问题
APAE1575R1820ABDC1-T 是否符合 RoHS 标准?
是的,APAE1575R1820ABDC1-T 符合 RoHS 标准。
APAE1575R1820ABDC1-T 的交货期是多少?
APAE1575R1820ABDC1-T 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands