SD415S
MOTOR STARTER, 3-PH, 400V; Supply Voltage Min: -; Max: 400V; No. of Phases: Three Phase; Power Rating: 15kW; Current... ...
DESCRIPCIÓN
SD415S is a Star-Delta starter designed for three-phase 400V motor applications up to 22 kW, housed in an IP55 metal enclosure. The unit features a 100-250V control coil and is complete with integrated pushbuttons for convenient operation. It measures 305 mm in height, 284 mm in width, and 175 mm in depth, providing a compact solution for motor starting applications. The starter includes thermal overload protection with a trip class of 10, and the overload should be fitted in the Delta loop with a setting equal to motor FLC multiplied by 0.58. This product is ideal for industrial motor control applications requiring reliable soft-starting and overload protection in harsh environments.
Palabras clave de búsqueda: SD415S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SD415S con la normativa RoHS?
Sí, SD415S cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SD415S?
El plazo de entrega estándar de SD415S es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands