1SVR360663R1001
ABBPower Supply In 100-240VAC/90-300VDC, Out DC 24V/10A ...
DESCRIPCIÓN
The 1SVR360663R1001 is a CP-C.1 24/10.0 switch mode power supply designed for industrial control applications. It features a wide input voltage range of 85-264 V AC and 90-300 V DC, with a rated input voltage of 100-240 V AC, delivering a rated output power of 240 W at 24 V DC with a rated output current of 10 A. The output voltage is adjustable within a range of 22.5 to 28.5 V DC and provides a U/I output characteristic with up to 50% power reserve, enabling parallel operation for increased capacity and redundancy. The power supply incorporates power factor correction according to EN 61000-3-2, operates at 50/60 Hz (45-65 Hz limits), and maintains a hold-up time of minimum 40 ms at 230 V AC, making it suitable for demanding industrial environments requiring reliable power distribution and system redundancy.
Palabras clave de búsqueda: 1SVR360663R1001
ESPECIFICACIÓN
EN STOCK: 1
Buques today, Si realiza un pedido en
Plazo de entrega de fábrica 6 Semanas
English
Chinese
Spanish