051135-36243
3MHeavy-Wall Flame-Retardant Cable Sleeve - 3 to 1 Shrinkage Ratio - 1.100" (27.94mm) Supplied Inner Diameter - 0.370" (9.40mm) Recovered Inner Diameter - Red.
DESCRIPCIÓN
The 051135-36243 is a flexible, heavy wall tubing that provides abrasion, corrosion and chemical resistance. This sleeve has a 3:1 shrink ratio and offers primary electrical insulation for 1 kV rated applications. The flame retardant polyolefin constructi
Palabras clave de búsqueda: 05113536243
ESPECIFICACIÓN
EN STOCK: 0
Cantidad mínima de pedido: 2
Plazo de entrega de fábrica 3 Semanas
English
Chinese
Spanish