98-0003-3162-3
The 98-0003-3162-3 is a 21.87-inch diagonal touch screen assembly with a USB interface and an AG500 anti-glare finish. ...
DESCRIPCIÓN
The 98-0003-3162-3 is a large-format touch screen assembly from the SCT32NN series, designed for interactive display applications. It features a 21.87-inch diagonal viewing area and connects via a USB interface, with a cable length of 8.00 inches from the glass to the connector. The screen incorporates an AG500 anti-glare finish to reduce reflections and has a total assembly thickness of approximately 0.147 inches. With its substantial size and durable construction, this component is well-suited for use in industrial controls, information kiosks, and other systems requiring a robust touch interface.
Palabras clave de búsqueda: 98000331623
ESPECIFICACIONES
EN STOCK: 8
Puede enviar inmediatamente
English
中文 / 汉语
Español