1627260000
WeidmullerConn Terminal Block PIN 4 POS 5.08mm Screw RA Cable Mount 14A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1627260000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
14 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 100 °C
The WEIDMULLER Part 1627260000 is a highly reliable, high-quality Connector Terminal Block with 4 pins and a 5.08mm screw pitch. This terminal block features a right-angle cable mount design, making it easy to install in tight spaces. With a current rating of 14A, it is ideal for various industrial applications. The terminal block is housed in a sturdy box, ensuring durability and long-lasting performance. Trust WEIDMULLER's expertise in electrical connectivity solutions with this precision-engineered connector terminal block.
Search Keywords:
1627260000
IN STOCK:
806
Can Ship immediately
Manufacturer Stock:
2,000
can ship
6/3/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
8/5/24
Quantity
Unit Price
Ext. Price
10
$3.849
$38.490
84
$2.884
$242.256
168
$2.853
$479.304
252
$2.566
$646.632
504
$2.263
$1,140.552
1,008
$2.252
$2,270.016
2,520
$2.241
$5,647.320
5,040
+
$2.230
$11,239.200
DOWNLOADS