help desk software

3208

Heyco Products

LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips .. see full description

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
3208
RoHS:
Unknown
COO:
US
Body Plating:
N/A
Body Material:
Nylon 6/61839
Color:
Gray1841
Wide range of approved cable diameters. IP 68 rated. Widest range of approved cable diameters. Acme threads on body prevent skipping and speed installation. For use in clearance or threaded holes. All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) PG hub threads are steel conduit threads per DIN 40430. Multiple sizes for flexible cord diameters ranging from .064" (1,6 mm) to .990" (25,1 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips. We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. Unassembled Nylon Locknuts INCLUDED. For Heyco Liquid Tight Threaded Plugs, click here.
Search Keywords:
3208
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.8281
$20.703
250
$0.6689
$167.225
500
$0.6588
$329.400
2,000
$0.6008
$1,201.600
4,000
$0.5918
$2,367.200
6,000
$0.5677
$3,406.200
8,000
$0.5592
$4,473.600
16,000 +
$0.4927
$7,883.200
DOWNLOADS