10-02737
The 10-02737 is a 450 mm DC power splitter cable that converts a single 5.5x2.1mm DC jack into two 5.5x2.1mm DC plugs. ...
BESCHRIJVING
The 10-02737 is a Y-splitter DC power cable designed to distribute power from one source to two devices. This 450 mm cable assembly features a single 5.5x2.1mm female DC jack that splits into two 5.5x2.1mm male DC plugs. It is constructed using UL2468 rated 18 AWG wire, capable of handling 300V and operating at temperatures up to 80°C. The connectors and splitter are protected by robust PVC overmolding for durability. This cable is ideal for applications requiring power to be split to multiple devices, such as LED lighting systems or security cameras, from a single power supply.
Zoekwoorden: 1002737
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-02737 RoHS-conform?
Ja, 10-02737 is RoHS-conform.
Wat is de levertijd voor 10-02737?
De standaard levertijd voor 10-02737 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 850
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands
