help desk software
TXR54AB00-2414AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB00-2414AI

Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR54AB002414AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2414AI
Alias/AKA:
889497-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
24
Angular Function:
180 °
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy
Dimension:
40.4mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB00-2414AI RoHS compliant?

No, TXR54AB00-2414AI is not RoHS compliant.

What is the lead time for TXR54AB00-2414AI?

The standard lead time for TXR54AB00-2414AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
13
$352.25
25
$193.34
38
$131.22
50 +
$128.59

Tools/3D Models

Product Guides