TXR54AB00-2210AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB00-2210AI

Backshell - Heat Shrink Adapter - 1.468" (37.29mm) Outside Diameter - Shell Size 22 - 1 5/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 10. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR54AB00-2210AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 22, entry size 10 and ring to suit single braid. This backshell has 1.468" (37.29mm) outside diameter, 1 5/16-18 UNEF thread size and 180° cable exit. The TXR54AB00-2210AI include: 1 backshell, 1 braid and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR54AB002210AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2210AI
Alias/AKA:
530905-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
16 mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB00-2210AI RoHS compliant?

No, TXR54AB00-2210AI is not RoHS compliant.

What is the lead time for TXR54AB00-2210AI?

The standard lead time for TXR54AB00-2210AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$349.22
5
$348.34
10
$347.47
13
$346.60
25
$190.25
38
$129.12
50 +
$126.53

Tools/3D Models

Product Guides