TXR54AB00-2014AI
Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 20, 37 - 1 3/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...
DESCRIPTION
The TXR54AB00-2014AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.343" (34.10mm) outside diameter, shell size 20, 37 and 1 3/16-18 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .88 in (.2 to 22.2 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 20, 37
Search Keywords: TXR54AB002014AI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TXR54AB00-2014AI RoHS compliant?
No, TXR54AB00-2014AI is not RoHS compliant.
What is the lead time for TXR54AB00-2014AI?
The standard lead time for TXR54AB00-2014AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 41
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
