TMS-SCE-1K-1-2.0-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1K-1-2.0-9

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part TMS-SCE-1K-1-2.0-9 is a high-quality cable marker made of printable heat shrink cross-linked polyolefin material in a sleek white color. This cable marker is designed to provide clear and durable identification for various cables, wires, and other electrical components. With its reliable shrink-back ratio and excellent resistance to abrasion, chemicals, and UV radiation, this cable marker ensures lasting performance and visibility. It is easy to install, suitable for a wide range of applications, and can be conveniently printed on using thermal transfer printing or dot matrix methods. This versatile cable marker is an ideal choice for professionals seeking reliable cable identification solutions.

Search Keywords: TMSSCE1K1209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-1-2.0-9
Alias/AKA:
0253350001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
21.59 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is TMS-SCE-1K-1-2.0-9 RoHS compliant?

Yes, TMS-SCE-1K-1-2.0-9 is RoHS compliant.

What is the lead time for TMS-SCE-1K-1-2.0-9?

The standard lead time for TMS-SCE-1K-1-2.0-9 is approximately 44 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,085

Ships today, if you order in

On Order: 3,000   can ship 3/22/27 
On Order: 2,000   can ship 4/7/27 

Minimum Order Quantity: 100

Factory Lead-Time 44 Weeks

Price (USD)

Qty
Unit Price
1
$3.014
100
$2.740
250
$2.680
500
$2.660
1,000
$2.630
3,000
$2.590
5,000
$2.560
8,000
$2.530
10,000 +
$2.520