TMS-SCE-1K-2-2.0-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1K-2-2.0-9

The TMS-SCE-1K-2-2.0-9 is a military-grade, 3:1 shrink ratio, heat-shrinkable polyolefin sleeve used for permanent wire and cable identification. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TMS-SCE-1K-2-2.0-9 is a white, military-grade heat-shrinkable sleeve designed for permanent wire and cable marking in high-performance applications. Made from durable, flame-retardant, radiation-crosslinked polyolefin, it features a 3:1 shrink ratio, providing fast shrinking and covering a wide range of wire diameters. This sleeve has an expanded inside diameter of 2.0 inches (50.80 mm) and shrinks to a maximum recovered diameter of 0.750 inches (19.05 mm), with an operating temperature range of -55°C to +135°C. The computer-printable marks are permanent and remain legible even when exposed to abrasion, aggressive solvents, and military fuels. Supplied in a ladder format for easy kitting, it is ideal for aerospace and military manufacturing where durable and legible identification is critical.

Search Keywords: TMSSCE1K2209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-2-2.0-9
Alias/AKA:
7677230001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Type:
Sleeve

FREQUENTLY ASKED QUESTIONS

Is TMS-SCE-1K-2-2.0-9 RoHS compliant?

Yes, TMS-SCE-1K-2-2.0-9 is RoHS compliant.

What is the lead time for TMS-SCE-1K-2-2.0-9?

The standard lead time for TMS-SCE-1K-2-2.0-9 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,080

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 500

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$6.36
100
$5.99
250
$5.90
500
$5.84
1,000
$5.79
1,500
$5.77
2,000 +
$5.30

Tools/3D Models

Product Guides