help desk software
S1260-TAPE-3/4INX25FT-CL by te connectivity / raychem brand
Image is representational - see mfr. specs

S1260-TAPE-3/4INX25FT-CL

TE Connectivity / Raychem Brand

Tapes Single Side Adhesive Fluoropolymer Clear 500V/mil 7.62m ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part S1260-TAPE-3/4INX25FT-CL is a high-quality, single-sided adhesive tape designed for various applications. Made from fluoropolymer material, this tape offers excellent electrical insulation properties, with a dielectric strength of 500V/mil. Measuring at 3/4 inch in width and 25 feet in length, it provides ample coverage for your needs. The clear color allows for easy visibility during installation or inspection.This tape is highly durable and resistant to moisture, chemicals, and extreme temperatures, making it suitable for use in demanding environments. Whether you need to insulate electrical connections, protect components, or seal connections, the TE Connectivity / Raychem Brand part S1260-TAPE-3/4INX25FT-CL is the ideal choice for reliable and long-lasting performance.

Search Keywords: S1260TAPE34INX25FTCL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S1260-TAPE-3/4INX25FT-CL
Alias/AKA:
EG8290-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919905060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Backing Material:
N/A
Color:
Clear
Adhesive Material:
Fluoropolymer

IN STOCK: 0

On Order: 26   can ship 7/27/26 

Factory Lead-Time 20 Weeks

Qty
Unit Price
1
$330.09
3
$326.07
5
$324.44
10
$265.66
20 +
$264.33
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides