help desk software
HT-SCE-1-1/2-2.0-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

HT-SCE-1-1/2-2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Fluoropolymer White ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand HT-SCE-1-1/2-2.0-9 is a high-quality cable marker that is suitable for labeling and identification purposes. This printable heat shrink features a white fluoropolymer material, known for its excellent resistance to heat, chemicals, and abrasion. Designed with reliability in mind, this cable marker provides reliable long-term performance and is compatible with various cable sizes. With its easy-to-use design, you can conveniently print legends or characters on this heat shrink to ensure clear and accurate cable identification. Whether for professional or personal purposes, the HT-SCE-1-1/2-2.0-9 cable marker is a reliable solution that guarantees efficient cable management.

Search Keywords: HTSCE112209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1-1/2-2.0-9
Alias/AKA:
8420630001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Material:
Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
34 mm
Marker Type:
Printable

IN STOCK: 151

Ships today, if you order in

On Order: 1,000   can ship 2/8/27 
On Order: 1,000   can ship 2/24/27 

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 500

Factory Lead-Time 72 Weeks

Price (USD)

Qty
Unit Price
5
$11.09
100
$10.75
250
$10.59
500
$10.31
1,000
$10.11
1,500
$10.09
2,000 +
$9.97

Tools/3D Models

Product Guides