help desk software
99M0111-22-1 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

99M0111-22-1

A 22 AWG, 600V single-conductor primary wire featuring a tin-plated copper conductor and low-fire-hazard insulation. ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 99M0111-22-1 is a Type 99M low-fire-hazard primary wire designed for applications requiring enhanced safety. It is constructed with a 22 AWG (19x0.15) stranded, tin-plated copper conductor and a dual-wall, radiation cross-linked modified polyester insulation, providing a 600V rating and an operating temperature of 120°C. The wire has a nominal outer diameter of 1.13 mm and exhibits excellent resistance to fluids, abrasion, and arc tracking. Due to its low smoke, low toxicity, and low flammability characteristics compliant with Defense Standard 61-12, it is well-suited for naval shipboard cabling and other demanding environments where fire safety is critical.

Search Keywords: 99M0111221

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-22-1
Alias/AKA:
7414773001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Insulation Thickness:
.15 mm
Insulation Material:
Radiation-Crosslinked, Modified Polyester
Number of Strands:
19
Cable Style:
Primary
Wire Color:
BROWN
Strand Size:
34 AWG
Voltage Rating:
600 V
Conductor Diameter:
.031 in
Wire Size:
.326 mm²
Cable Type:
Spec 99M
Wire Source:
United Kingdom
Operating Temperature Range:
-55 – 125 °C
Product Type:
Wire Lead
Wire Diameter:
.041 in
Overall Outside Diameter:
.0473 in
Cable Insulation Thickness:
.006 in, .15 mm
Product Classification:
Cable - Spec 99 & 100
Conductor Material:
Tin-Plated Copper
Number of Conductors:
1

FREQUENTLY ASKED QUESTIONS

Is 99M0111-22-1 RoHS compliant?

Yes, 99M0111-22-1 is RoHS compliant.

What is the lead time for 99M0111-22-1?

The standard lead time for 99M0111-22-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 210 Meters

Can Ship immediately

You may purchase all in-stock quantity of 210

Stock lot only: 210 Meters

MOQ for In Stock Qty: 6562 Meters

MOQ for out of Stock Qty: 6562 Meters

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$0.6468
6,562 +
$0.5880

Tools/3D Models

Product Guides