help desk software
Possible Replacement
55/0114-28-0
55/0114-28-0
In Stock: 109
Minimum Order: 5,000
VIEW PRODUCT
691967-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

691967-000

TE Connectivity / Raychem Brand

55/0114-28-0

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

55/0114-28-0

Search Keywords: 691967000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
691967-000
Unit of Measure:
Per Foot
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-65 – 200 °C
Wire Size:
28 AWG
Wire & Cable Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Wire Color (Base):
Black
Conductor Material:
Silver-Coated High Strength Copper Alloy
Voltage Rating:
600 V
Cable Type:
Spec 55
  Possible Replacement options available.  See Alternatives

IN STOCK: 109 Feet

Can Ship immediately

You may purchase all in-stock quantity of 109

Stock lot only: 109 Feet

MOQ for In Stock Qty: 5000 Feet

MOQ for out of Stock Qty: 5000 Feet

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$2.112
5,000 +
$1.920