help desk software
Possible Replacement
691967-000
691967-000
In Stock: 109
Minimum Order: 5,000
VIEW PRODUCT
55/0114-28-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

55/0114-28-0

TE Connectivity / Raychem Brand

55/0114-28-0

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

55/0114-28-0

Search Keywords: 550114280

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55/0114-28-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-65 – 200 °C
Conductor Material:
Silver-Coated High Strength Copper Alloy
Voltage Rating:
600 V
Cable Type:
Spec 55
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Wire Size:
28 AWG
Wire Color:
Black
  Possible Replacement options available.  See Alternatives

IN STOCK: 109

Can Ship immediately

You may purchase all in-stock quantity of 109

Stock lot only: 109

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$2.112
5,000 +
$1.920

Tools/3D Models

Product Guides