help desk software
55PC0111-28-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC0111-28-0

55PC0111-28-0

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55PC0111-28-0

Search Keywords: 55PC0111280

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0111-28-0
Alias/AKA:
E07563-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Product Classification:
High Performance - Spec 44, 55 & RCW
Conductor Material:
Tin-Coated Copper
Cable Type:
Spec 55
Number of Conductors:
1
Overall Outside Diameter:
.0265 in
Voltage Rating:
600 V
Operating Temperature Range:
-65 – 150 °C
Product Type:
Wire
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Cable Style:
Primary
Wire Size:
28 AWG
Strand Size:
36 AWG
Number of Strands:
7
Wire Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 55PC0111-28-0 RoHS compliant?

Yes, 55PC0111-28-0 is RoHS compliant.

What is the lead time for 55PC0111-28-0?

The standard lead time for 55PC0111-28-0 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 297

Ships today, if you order in

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 1250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1.6533
50
$1.5030
250
$1.0530
500
$1.0450
1,250
$0.9590
2,500
$0.9210
3,750
$0.9150
5,000 +
$0.9080

Tools/3D Models

Product Guides