help desk software
55A0121-24-0/9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A0121-24-0/9

TE Connectivity / Raychem Brand

High Performance Cable 2Conductors 24AWG 1.88mm 600VAC Black/White Reel ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 55A0121-24-0/9 is a high performance cable with 2 conductors, each 24AWG in size. This cable has a diameter of 1.88mm and is rated for use at up to 600VAC. The cable is color-coded in black and white for easy identification and comes on a convenient reel for easy storage and deployment. Ideal for a wide range of electrical applications, this cable offers reliable performance and durability.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A01212409

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-24-0/9
Alias/AKA:
316038-004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable

IN STOCK: 11,816

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 31 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.