help desk software
44A0111-16-1-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-16-1-MX

44A0111-16-1-US ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 44A0111-16-1-MX is a reliable and high-quality cable assembly solution. It features a 16-1-US configuration, ensuring compatibility with various applications. This cable assembly is designed to provide excellent connectivity and maximum performance. Whether used in industrial, commercial, or residential settings, it delivers exceptional durability and longevity. Trust the TE Connectivity / Raychem Brand part 44A0111-16-1-MX for your cable assembly needs.

Search Keywords: 44A0111161MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-1-MX
Alias/AKA:
282001-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Wire Diameter:
.072 in
Wire Color:
BROWN
Number of Conductors:
1
Cable Style:
Primary
Wire Source:
United States
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Operating Temperature Range:
-65 – 150 °C
Wire Size:
1.31 mm²
Product Type:
Wire Lead
Voltage Rating:
600 V
Strand Size:
29 AWG
Conductor Material:
Tin-Plated Copper
Number of Strands:
19
Conductor Diameter:
1.42 mm
Cable Type:
Spec 44
Overall Outside Diameter:
.072 in

FREQUENTLY ASKED QUESTIONS

Is 44A0111-16-1-MX RoHS compliant?

Yes, 44A0111-16-1-MX is RoHS compliant.

What is the lead time for 44A0111-16-1-MX?

The standard lead time for 44A0111-16-1-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2034

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
2,034
$1.959
4,067
$1.037
6,101
$0.730
8,134 +
$0.715

Tools/3D Models

Product Guides