help desk software
301A011-25-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

301A011-25-0

Heat Shrink Boot - Moulded - T Transition - 0.260" (6.60mm) to 0.142" (3.61mm) - 1.17" (29.7mm) Length - Elastomer, Semi-Rigid, Irradiated - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 301A011-25-0 is T-transition molded heat-shrink boot made of made of fluid-resistant elastomer. It provides strain relief and mechanical protection on cable harness assemblies.

Product Highlights:

  • Transition
  • Family Name = 301A0
  • Transition Type = T
  • 2 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 301A011250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A011-25-0
Alias/AKA:
820091-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Transition
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
Tee Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 301A011-25-0 RoHS compliant?

Yes, 301A011-25-0 is RoHS compliant.

What is the lead time for 301A011-25-0?

The standard lead time for 301A011-25-0 is approximately 82 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 52   can ship 11/2/26 
On Order: 200   can ship 6/14/27 

Factory Lead-Time 82 Weeks

Price (USD)

Qty
Unit Price
1
$48.97
5
$34.39
10
$30.42
25
$25.92
50
$24.79
100
$24.73
250 +
$24.67

Tools/3D Models

Product Guides