help desk software
222K121-100/180-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222K121-100/180-0

Heat Shrink Molded Boot RA ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem Brand part 222K121-100/180-0 is a premium quality heat shrink molded boot designed for use in various applications. This boot features a right-angle configuration, making it suitable for connecting cables or wires in tight spaces. It offers excellent protection against moisture, dust, and mechanical stress, ensuring the longevity and reliability of your electrical connections. The heat shrink material used in this boot provides a tight seal, preventing the ingress of contaminants and guaranteeing optimal performance in even the harshest environments. With its durable construction and easy installation process, the 222K121-100/180-0 is the perfect solution for ensuring secure and efficient cable management.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 222K1
  • 90°
  • Marine Application, Military Application, Rail Application
  • Entry Size, Braided or Magneform Adapter = 4, 5, 6

Search Keywords: 222K1211001800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K121-100/180-0
Alias/AKA:
409670-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-30 to 80 °C
Inside Diameter After Shrinking:
10.4 mm
Inside Diameter Before Shrinking:
24 mm

FREQUENTLY ASKED QUESTIONS

Is 222K121-100/180-0 RoHS compliant?

Yes, 222K121-100/180-0 is RoHS compliant.

What is the lead time for 222K121-100/180-0?

The standard lead time for 222K121-100/180-0 is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 400   can ship 11/2/26 

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$48.51
5
$34.24
10
$28.24
25
$25.90
50
$23.67
100
$23.11
250 +
$22.15

Tools/3D Models

Product Guides