help desk software
207W223-25-01-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

207W223-25-01-0

Heat Shrink Molded Boot ST Polymer Blend Flexible Elastomeric Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 207W223-25-01-0 is a heat shrink molded boot designed with ST polymer blend, making it a flexible and durable solution for protecting cable connections. The black elastomeric material ensures a snug fit and provides excellent insulation and strain relief in harsh environments. Ideal for a wide range of applications requiring reliable sealing and protection, this product is a trusted choice for demanding industrial and commercial settings.

Search Keywords: 207W22325010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
207W223-25-01-0
Alias/AKA:
879259-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Molded Boot
Body Material:
Polymer Blend Flexible Elastomeric
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
20/7 mm
Inside Diameter Before Shrinking:
20/18 mm

FREQUENTLY ASKED QUESTIONS

Is 207W223-25-01-0 RoHS compliant?

Yes, 207W223-25-01-0 is RoHS compliant.

What is the lead time for 207W223-25-01-0?

The standard lead time for 207W223-25-01-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Can Ship immediately

MOQ for out of Stock Qty: 38

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$94.32
10
$94.08
25
$93.85
38
$93.61
75
$50.22
113
$35.18
150 +
$34.48

Tools/3D Models

Product Guides