help desk software
202K163-25-02/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K163-25-02/225-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Protect your cables with the TE Connectivity / Raychem Heat Shrink Molded Boot. Made from a fluid-resistant elastomer, this boot provides excellent protection against the elements. The heat shrink design ensures a secure fit, keeping your cables safe and secure in any environment. Ideal for use in a variety of applications where durability and reliability are essential.

Search Keywords: 202K16325022250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-25-02/225-0
Alias/AKA:
856164-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm

FREQUENTLY ASKED QUESTIONS

Is 202K163-25-02/225-0 RoHS compliant?

Yes, 202K163-25-02/225-0 is RoHS compliant.

What is the lead time for 202K163-25-02/225-0?

The standard lead time for 202K163-25-02/225-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 315

Ships today, if you order in

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$52.71
5
$49.31
10
$46.89
25
$45.43
50
$40.29
100
$30.52
250 +
$25.88

Tools/3D Models

Product Guides