202K132-25/225-CS-1858-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K132-25/225-CS-1858-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This TE Connectivity/Raychem brand part 202K132-25/225-CS-1858-0 is a heat shrink molded boot made from a fluid-resistant elastomer. This high-quality component is designed to provide reliable protection and insulation for electrical connections in a variety of applications. Trust in the durability and performance of this TE Connectivity/Raychem product for your next project.

Search Keywords: 202K13225225CS18580

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-25/225-CS-1858-0
Alias/AKA:
481350-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Styles:
Straight
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm

FREQUENTLY ASKED QUESTIONS

Is 202K132-25/225-CS-1858-0 RoHS compliant?

Yes, 202K132-25/225-CS-1858-0 is RoHS compliant.

What is the lead time for 202K132-25/225-CS-1858-0?

The standard lead time for 202K132-25/225-CS-1858-0 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

MOQ for out of Stock Qty: 32

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$38.99
10
$38.89
25
$38.79
32
$38.70
63
$24.19
94
$19.25
125 +
$18.87

Tools/3D Models

Product Guides