help desk software
202A142-4/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202A142-4/86-0

Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" (7.39mm) Small Dia - 2.630" (66.80mm) L - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202A142-4/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 42, 1.220" (30.99mm) to 0.701" (17.81mm) large diameter and 1.220" (30.99mm) to 0.291" (7.39mm) small diameter. This flame retardant heat shrink boot is made of polyolefin (PO) (flexible) and has adhesive coating. Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application
  • Connector Accessory Outside Diameter (Min-Max) = 17.80 - 31.00 mm

Search Keywords: 202A1424860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A142-4/86-0
Alias/AKA:
845735-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 202A142-4/86-0 RoHS compliant?

Yes, 202A142-4/86-0 is RoHS compliant.

What is the lead time for 202A142-4/86-0?

The standard lead time for 202A142-4/86-0 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 238

Can Ship immediately

Manufacturer Stock: 472   can ship 10/19/26

Factory Lead-Time 35 Weeks can ship 6/7/27  

Price (USD)

Qty
Unit Price
1
$28.79
5
$26.75
10
$24.50
25
$22.52
50
$21.27
100
$20.42
250 +
$18.69

Tools/3D Models

Product Guides