help desk software
Possible Replacement
7-1393252-4
7-1393252-4
In Stock: 86
Minimum Order: 4
VIEW PRODUCT
W67-X2Q13-7 by te connectivity / p-b brand
Image is representational - see mfr. specs

W67-X2Q13-7

TE Connectivity / P&B Brand

Circuit Breaker Hydraulic Magnetic 1Pole 7A 277VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 7A 277VAC

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 7 Amps.
  • Toggle Color = White

Search Keywords: W67X2Q137

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q13-7
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

IN STOCK: 317

Ships today, if you order in

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$18.42
25
$17.71
80 +
$17.03

Tools/3D Models