help desk software
V23061A1007A302 by te connectivity / p-b brand
Image is representational - see mfr. specs

V23061A1007A302

TE Connectivity / P&B Brand

Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / P&B Brand Part V23061A1007A302 is a compact power relay designed for reliable control and switching applications. With a compact size of 28.6x10x15mm, this relay offers a space-saving solution without compromising on performance.This relay operates at a voltage of 24VDC, making it suitable for a wide range of industrial and automotive applications. It features a single-pole, single-throw normally open (SPST-NO) configuration, providing an efficient and dependable connection.With a maximum current rating of 15A, this power relay can handle high-power loads, ensuring seamless operation in various demanding environments. The through-hole technology (THT) mounting style allows for easy installation and soldering onto PCBs, providing a secure and durable connection.Overall, the TE Connectivity / P&B Brand Part V23061A1007A302 power relay offers excellent reliability, compact design, and high-performance capabilities for a wide range of electrical and electronic applications.

Product Highlights:

  • MSR Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: V23061A1007A302

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23061A1007A302
Alias/AKA:
3-1393222-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.27 KOhm

IN STOCK: 3,600

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 19 Weeks

Qty
Unit Price
20
$3.49
60
$3.34
260
$3.27
500
$3.25
1,000
$3.24
2,500
$3.22
5,000
$3.20
7,500 +
$3.19
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models